Milwaukee LED Lantern, 700 lm, Euro Plug
- RS Stock No.:
- 260-1837
- Mfr. Part No.:
- 4932430563
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€103.68
(exc. VAT)
€127.53
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.68 |
*price indicative
- RS Stock No.:
- 260-1837
- Mfr. Part No.:
- 4932430563
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Plug Type | Euro | |
| Lamp Type | LED | |
| Product Type | Lantern | |
| Luminous Flux | 700lm | |
| Standards/Approvals | No | |
| Lamp Supplied | No | |
| Series | M18 Led Search Light | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Plug Type Euro | ||
Lamp Type LED | ||
Product Type Lantern | ||
Luminous Flux 700lm | ||
Standards/Approvals No | ||
Lamp Supplied No | ||
Series M18 Led Search Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 LED lantern light trueview high definition lighting have 180° - 360° adjustable beam with versatile design, allows the user to select between area lighting and task lighting. Best in class performance outstanding light output 700 lumens, designed to illuminate large areas.
High powered USB charger charges tablets, smart phones, MP3 players and other electronic devices
Job site durability rugged designed with impact resistant lens to withstand abusive job site conditions
4 light settings provides 700 lumens on High & Strobe (100%)
350 lumens on Medium (50%), 70 lumens on Low (10%)
2 hooks for hanging
Related links
- Milwaukee LED Spotlight Euro Plug
- Milwaukee LED Torch Euro Plug
- Milwaukee Rechargeable LED Torch Euro Plug
- Milwaukee LED Searchlight Euro Plug, IP54
- Milwaukee LED Area Light Work Light 12V, IP54
- Milwaukee Rechargeable LED Lantern Work Light 12V, IP24
- LEDLENSER Rechargeable LED Lantern Work Light USB Plug IP66
- LEDLENSER Rechargeable LED Lantern Work Light USB Plug IP66
