Milwaukee Rechargeable Inspection Lamp Work Light, 300 lm, 18V, IP24
- RS Stock No.:
- 260-1838
- Mfr. Part No.:
- 4932430564
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€103.68
(exc. VAT)
€127.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.68 |
*price indicative
- RS Stock No.:
- 260-1838
- Mfr. Part No.:
- 4932430564
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Light | |
| Sub Type | Inspection Lamp | |
| Luminous Flux | 300lm | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| IP Rating | IP24 | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Light | ||
Sub Type Inspection Lamp | ||
Luminous Flux 300lm | ||
Voltage 18V | ||
Rechargeable Yes | ||
IP Rating IP24 | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 LED inspection light three LED design with 2 light settings provides 300 lumens on high and 130 lumens on low settint. It has 2 adjustable metal hooks for hanging in vertical and horizontal position.
Pivoting 45° forward & backward head allows for 180° coverage
Its compact design it operates in locations other lights cannot
Protected against splashing water at all angles (IP24)
Related links
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable Industrial Site Light Work Light 18V, IP67
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Lamp Work Light 12V
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP65
- RS PRO Rechargeable LED Inspection Lamp Work Light 120 Lm/W USB Type C Plug IP54
- Milwaukee Rechargeable LED Lantern Work Light 12V, IP24
