Milwaukee LED Area Light Work Light, 4400 lm, 220V ac, 240 V ac
- RS Stock No.:
- 260-2021
- Mfr. Part No.:
- 4933459155
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€464.30
(exc. VAT)
€571.09
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.30 |
*price indicative
- RS Stock No.:
- 260-2021
- Mfr. Part No.:
- 4933459155
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Area Light | |
| Luminous Flux | 4400lm | |
| Voltage | 220V ac, 240V ac | |
| Standards/Approvals | No | |
| Lamp Supplied | No | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Area Light | ||
Luminous Flux 4400lm | ||
Voltage 220V ac, 240V ac | ||
Standards/Approvals No | ||
Lamp Supplied No | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 LED site lighting lamp one-key technology enables extensive light modification and remote light control. One-key tracking and security offers a cloud-based inventory management platform that supports location and theft prevention.
The lamp can be suspended on pipes, wires and other things
AC wall socket allows multiple headlamps to be connected
Up to 8 hours of runtime at low setting
The set includes a safety cable
Related links
- Milwaukee LED Area Light Work Light 12V, IP54
- Milwaukee LED Area Light Work Light 12V, IP54
- Milwaukee Rechargeable LED Area Light Work Light AC 110V, 240 V
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- brennenstuhl LED LED Work Light 96 Lm/W 220V IP55
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
- Banner LED Area Light Work Light IP68 IP67
