Milwaukee LED Area Light Work Light, 700 lm, 12V, IP54
- RS Stock No.:
- 260-2100
- Mfr. Part No.:
- 4933478226
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€107.84
(exc. VAT)
€132.64
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.84 |
*price indicative
- RS Stock No.:
- 260-2100
- Mfr. Part No.:
- 4933478226
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Area Light | |
| Luminous Flux | 700lm | |
| Voltage | 12V | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Series | M12 PAL-0 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Area Light | ||
Luminous Flux 700lm | ||
Voltage 12V | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Series M12 PAL-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M12 pivot area light with powerful magnets as well as a rotating light head design with 110° rotation in each direction to provide multiple beam options. Highly durable and impact resistant design to withstand drops up to 3 m.
2.1 amp USB output for USB device charging
The light is protected from dust and splashing water
Low battery indicator
Light flashes when battery pack is low on charge
Up to 24 hours of run time on M12 4.0 Ah battery pack
Related links
- Milwaukee LED Area Light Work Light 12V, IP54
- Milwaukee LED Area Light Work Light 220V ac, 240 V ac
- Milwaukee Rechargeable LED Search Light Work Light 12V, IP54
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light AC 110V, 240 V
- brennenstuhl Work Light IP54
- CK Rechargeable Fluorescent Lamp Ceiling Fitting Work Light USB Plug IP65
