Milwaukee LED Area Light Work Light, 1000 lm, 12V, IP54
- RS Stock No.:
- 260-2019
- Mfr. Part No.:
- 4933451394
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€129.62
(exc. VAT)
€159.43
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.62 |
*price indicative
- RS Stock No.:
- 260-2019
- Mfr. Part No.:
- 4933451394
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Area Light | |
| Luminous Flux | 1000lm | |
| Power | 250W | |
| Voltage | 12V | |
| Housing Material | Polycarbonate | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Series | M12 AL-0 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Area Light | ||
Luminous Flux 1000lm | ||
Power 250W | ||
Voltage 12V | ||
Housing Material Polycarbonate | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Series M12 AL-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M12 LED area light fiive high performance LEDs provide 1000 lumens of light output replacing 250 W halogen lights. Highly durable and impact resistant polycarbonate lens to withstand drops up to 2.7 metres integrated magnets, clamping mechanism, and key hole for screws / nails provide multiple mounting options for different surfaces.
Most compact flood light designed for the on-the-go needs of service and maintenance trades
The light is protected from dust and splashing water
Low battery indicator
Light flashes when battery pack is low on charge
Related links
- Milwaukee LED Area Light Work Light 12V, IP54
- Milwaukee LED Area Light Work Light 220V ac, 240 V ac
- Milwaukee Rechargeable LED Search Light Work Light 12V, IP54
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light AC 110V, 240 V
- DeWALT Rechargeable LED Task Light Work Light USB Type C Plug IP54
- Banner LED Area Light Work Light IP68 IP67
