Raaco Polyacetal Tool Holder Rod Power Drill Holder

Subtotal (1 unit)*

€11.11

(exc. VAT)

€13.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.11

*price indicative

RS Stock No.:
281-9330
Mfr. Part No.:
108928
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Component Type

Power Drill Holder

Product Type

Tool Holder

Structural Element Type

Rod

Product System

Super Clip

Colour

Black

Material

Polyacetal

Standards/Approvals

RoHS

COO (Country of Origin):
DK
The Raaco clip 10 power drill holder. contains 4 pieces /bag. It has depth of 93.0 mm, width of 27.0 mm, height of 60.0 mm, weight of 0.090 kg. It is made of polyacetal.

Carriage load 5.00 kg / 11.02 lbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy