Raaco Polyoxymethylene Tool Holder Pliers Holder
- RS Stock No.:
- 281-9364
- Mfr. Part No.:
- 110815
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€15.02
(exc. VAT)
€18.47
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.02 |
*price indicative
- RS Stock No.:
- 281-9364
- Mfr. Part No.:
- 110815
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Component Type | Pliers Holder | |
| Product Type | Tool Holder | |
| Product System | Super Clip | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Component Type Pliers Holder | ||
Product Type Tool Holder | ||
Product System Super Clip | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 5 pliers holder contains 3 pieces /bag. It has depth of 61.0 mm, width of 62.0 mm, height of 60.0 mm, weight of 0.079 kg. It is made of steel and polyacetal and diameter 20 mm.
Carriage load 0.30 kg / 0.66 lbs
Related links
- Raaco Polyoxymethylene Pliers Holder
- Raaco Polyoxymethylene Hammer Holder
- Raaco Polyoxymethylene Rod Hammer Holder
- Raaco Polyacetal Rod Power Drill Holder
- Raaco Polypropylene Drill Bit Holder
- Raaco Polypropylene Panel Accessory Spanner Holder
- Raaco Polypropylene Panel Accessory Storage Box
- Raaco Polypropylene Frame Profile Pipe 50 mm OD
