Bott Robust Steel Workbench, 780 mm x 600mm x 2 m

Subtotal (1 unit)*

€590.50

(exc. VAT)

€726.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€590.50

*price indicative

RS Stock No.:
659-209
Mfr. Part No.:
16922309.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cantilever Bench

Product Type

Workbench

Portable

No

Material

Robust Steel

Length

2m

Width

600mm

Height

780mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso cantilever bench is designed to enhance workspace functionality while maintaining a sleek and modern aesthetic. Featuring a robust steel channel framework, this workstation offers clear front access, facilitating ease of use and organisation. The 20mm MFC laminate worktop ensures durability and provides ample space for various tasks, while its optional storage units give you the flexibility to customise your setup. Finished in a durable RAL 7035 light grey powder coat paint, this bench not only looks professional but is also built to withstand the rigours of daily use, making it an ideal choice for any workshop or commercial environment.

Robust steel channel framework optimises stability and longevity

Clear front access enhances usability and convenience

20mm MFC laminate worktop provides a durable and spacious work surface

Optional storage units allow personalised configuration to meet your needs

Durable powder coat paint finish in light grey adds a professional appearance

Designed for high performance in demanding workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy