Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- RS Stock No.:
- 659-604
- Mfr. Part No.:
- 16922029.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,186.13
(exc. VAT)
€1,458.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,186.13 |
*price indicative
- RS Stock No.:
- 659-604
- Mfr. Part No.:
- 16922029.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Material | Steel | |
| Length | 1.5m | |
| Width | 800mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Material Steel | ||
Length 1.5m | ||
Width 800mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height framework bench is designed to enhance productivity and ergonomics in any workspace. This robust bench features a full-depth base shelf that guarantees optimum stability while accommodating diverse working heights with its adjustable framework. Crafted from high-quality sheet steel, the bench is finished with a durable powder coat in RAL 7035 light grey, ensuring it not only withstands daily wear and tear but also complements any modern office aesthetic. With an ample workspace provided by its generous worktop dimensions of 1500x800mm, this product is ideal for assembling, repairing, or any detailed work that necessitates a sturdy yet versatile setup. Optional storage units offer further functionality, rounding out this outstanding workstation solution.
Height adjustment range from 780 to 930mm for tailored comfort
Sturdy construction with a robust steel channel ensuring durability
ESD laminate worktop provides an ideal surface for electronic assembly
Generous dimensions of 1500x800mm offer ample workspace for various tasks
Durable powder coat finish in RAL 7035 light grey enhances aesthetic appeal
Optional storage units can be integrated for additional organisational convenience
Sheet steel material guarantees a long lasting and resilient product
Designed specifically for versatility in professional environments
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
