Bott Robust Steel Workbench, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

€553.60

(exc. VAT)

€680.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€553.60

*price indicative

RS Stock No.:
659-722
Mfr. Part No.:
16922307.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Cantilever Bench

Portable

No

Material

Robust Steel

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso cantilever bench is designed to provide a durable and functional workspace suitable for various applications. Featuring a robust steel channel framework complemented by a 20mm MFC laminate worktop, this bench ensures excellent stability and longevity. The clear front access enhances convenience, while the optional storage units offer adaptable organisation solutions. Finished in a stylish and resilient RAL 7035 light grey powder coat, this bench not only meets practical needs but also adds a contemporary touch to any environment. With dimensions of 1500mm wide, 600mm deep and 930mm high, it strikes the perfect balance between usability and space efficiency.

Robust steel channel framework for enhanced stability and durability

20mm MFC laminate worktop provides a solid surface for various tasks

Optional storage units allow for personalised workspace organisation

Clear front access simplifies user interaction and accessibility

Stylish finish in RAL 7035 light grey adds a modern aesthetic

Dimensions of 1500mm x 600mm x 930mm fit well in various environments

Powder coated surface ensures resistance to wear and easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy