Bott Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 661-070
- Mfr. Part No.:
- 16922605.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€790.54
(exc. VAT)
€972.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €790.54 |
*price indicative
- RS Stock No.:
- 661-070
- Mfr. Part No.:
- 16922605.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Welded Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Welded Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso welded bench with a 1-drawer cabinet is expertly crafted for durability and utility in professional environments. This robust workstation features a tubular and folded steel framework, offering a stable base complemented by a full-depth base shelf. The 20mm multiplex wood worktop provides a spacious and sturdy surface for various tasks. Delivered fully assembled, this bench is designed to enhance productivity. Its practical cabinet, measuring 525x550x250mm, with a drawer configuration allowing 100% extension slides, ensures easy access to tools and materials. Finished in RAL 7035 light grey and RAL 3004 crimson red, it combines functionality with an aesthetic appeal, making it an ideal addition to any workshop or garage setup.
Robust tubular and folded steel framework ensures long lasting durability
20mm multiplex wood worktop offers a sturdy and reliable work surface
Delivered fully assembled for immediate use, saving time on setup
Cabinet size perfect for storing essential tools and materials efficiently
Finished with durable powder coat paint for resistance to wear and tear
Main colour of crimson red and secondary colour light grey enhances visual appeal
Compact cabinet design optimises workspace without sacrificing storage
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Connector Wrenches
- Lump & Claw Hammers
