Bott Robust Steel Workbench, 780 mm x 800mm x 2 m

Subtotal (1 unit)*

€682.78

(exc. VAT)

€839.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€682.78

*price indicative

RS Stock No.:
660-017
Mfr. Part No.:
16922328.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Cantilever Bench

Portable

No

Material

Robust Steel

Length

2m

Width

800mm

Height

780mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso cantilever bench is designed to deliver a robust workspace for diverse applications. With its sturdy steel channel framework and ample clear front access, this bench ensures practicality without compromising on aesthetic appeal. Its 20mm multiplex wood worktop provides a durable surface, while the optional storage units offer enhanced organisation tailored to your needs. Finished in a stylish light grey powder coat (RAL 7035), this bench seamlessly integrates into any environment and maintains its integrity, even under rigorous use. Measuring 2000x800x780mm, it's an ideal fit for various settings, making work more efficient and organised.

Constructed with a reinforced steel channel framework for maximum stability

20mm multiplex wood worktop allows for heavy duty usage and reliability

Clear front access enhances usability and efficiency during operations

Optional storage units provide versatile organisation tailored to user needs

Finished in durable powder coat paint, ensuring long lasting protection against wear

Sleek light grey colour complements a wide range of décors

Designed for various applications including workshops and industrial settings

Compact dimensions offer a space saving solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy