Bott Robust Steel Workbench, 930 mm x 800mm x 2 m

Subtotal (1 unit)*

€738.12

(exc. VAT)

€907.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€738.12

*price indicative

RS Stock No.:
660-511
Mfr. Part No.:
16922330.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cantilever Bench

Product Type

Workbench

Portable

No

Material

Robust Steel

Length

2m

Width

800mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso cantilever bench is designed to enhance functionality in a variety of work environments. Featuring a robust steel channel framework that ensures durability, this versatile workbench provides clear front access, making it ideal for efficiency in tasks. The 20mm multiplex wood worktop offers a strong and stable surface for all your activities, while optional storage units enable tailored organisation for your workspace. Finished in a light grey, RAL 7035 powder coat paint, the bench not only stands the test of time but also adds a modern touch to your area, measuring 2000x800x930mm.

Constructed with a durable steel channel framework for longevity

Clear front access design enhances user convenience

Sturdy 20mm multiplex wood worktop provides a reliable working surface

Optional storage units increase workspace efficiency and organisation

Sleek light grey powder coat finish in RAL 7035 offers a contemporary look

Suitable for various applications including workshops and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy