Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-529
- Mfr. Part No.:
- 16922011.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,109.39
(exc. VAT)
€1,364.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,109.39 |
*price indicative
- RS Stock No.:
- 660-529
- Mfr. Part No.:
- 16922011.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height framework bench is expertly designed to enhance your workspace with versatility and durability. Featuring a robust steel channel construction, this bench allows for height adjustment between 780mm and 930mm, catering to various user needs and preferences. With a full-depth base shelf and a 30mm ESD laminate worktop, it provides a stable and efficient surface for work. Finished in a sleek light grey with durable powder coat paint (RAL 7035), this bench not only looks professional but also offers longevity in demanding environments. Optional storage units add further customisation, making it an ideal choice for any professional setting.
Adjustable height range from 780mm to 930mm for personalised comfort
Constructed from robust sheet steel for enhanced durability
Full depth base shelf for ample storage and support
30mm ESD laminate worktop ensures a reliable working surface
Light grey powder coat finish for a clean, professional appearance
Optional storage units available for added functionality
Designed to meet the needs of various industries, including manufacturing and technical work
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.25 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
