Bott 41002103.24V Portable Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-085
- Mfr. Part No.:
- 41002103.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,519.08
(exc. VAT)
€1,868.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,519.08 |
*price indicative
- RS Stock No.:
- 661-085
- Mfr. Part No.:
- 41002103.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002103.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002103.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a robust drawer door cabinet offers a practical storage solution for any workspace. Crafted with a durable steel channel framework, this storage bench is equipped with integrated storage units and is mobile, thanks to its 125mm diameter castors. The 40mm multiplex wood worktop provides ample space for various tasks, while the unit is delivered fully assembled for immediate use. With a sleek and professional finish, this cabinet features a size of 1500x750x840mm, making it suitable for diverse environments. This storage solution highlights efficiency, versatility, and a stylish design, seamlessly blending functionality with aesthetic appeal.
Constructed from heavy duty sheet steel for enhanced durability
Finished in a resistant powder coat which ensuring longevity and a professional look
Main colour options include striking crimson red and a complementary light grey
Features a spacious beech multiplex worktop ideal for various applications
Robust drawer configuration allows easy access with a load capacity of 75kg per drawer
Equipped with 125mm castors for effortless mobility across your workspace
Related links
- Bott 41002103.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
