Bott 41002103.11V Portable Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-367
- Mfr. Part No.:
- 41002103.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,519.08
(exc. VAT)
€1,868.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,519.08 |
*price indicative
- RS Stock No.:
- 662-367
- Mfr. Part No.:
- 41002103.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002103.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002103.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a one drawer door cabinet is designed to enhance your workspace efficiency while providing robust storage solutions. Constructed with a durable steel channel framework, this unit showcases 125mm diameter castors for easy mobility and a 40mm multiplex wood worktop for reliable working surface. Delivered fully assembled, it features a practical drawer configuration, including two 150mm drawers with 100% extension slides, supporting a load of up to 75kg. Ideal for industrial and commercial environments, its lightweight yet sturdy design, along with a tasteful finish in gentian blue and light grey, adds both functionality and style to your workspace.
Delivered fully assembled for immediate use
Two 150mm drawers with 100% extension slides support heavy loads
Drawer load capacity of 75kg enhances storage versatility
Eye catching colour scheme in gentian blue with light grey accents adds a modern touch
Door type with perfo panel maximises accessibility and ventilation
Ideal for a range of commercial and industrial work environments
Related links
- Bott 41002105.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
