Bott 41002103.19V Portable Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-205
- Mfr. Part No.:
- 41002103.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,519.08
(exc. VAT)
€1,868.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,519.08 |
*price indicative
- RS Stock No.:
- 662-205
- Mfr. Part No.:
- 41002103.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002103.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002103.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a single drawer door cabinet offers a robust and versatile storage solution for any workspace. Designed with functionality in mind, this unit features a heavy duty, steel channel framework complete with integrated storage units and durable castors for effortless mobility. The worktop is crafted from a 40mm multiplex wood, ensuring resilience and a professional finish. Delivered fully assembled, it promotes immediate use, making it a practical choice for efficient organisation. Its appealing dimensions and thoughtful drawer configuration enhance utility, while the sleek powder coated finish in a choice of light grey and anthracite grey adds a touch of elegance to industrial environments.
Heavy duty steel channel framework ensures durability and stability
Integrated storage units provide efficient space organisation
125mm diameter castors allow for smooth mobility across various surfaces
40mm multiplex wood worktop offers a sturdy and professional workspace
Delivered fully assembled for immediate use saving time and effort
Compact dimensions make it ideal for diverse working environments
Reinforced perfo panel lining adds versatility to storage options
Related links
- Bott 41002105.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
