Bott 41002105.16V Portable Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-497
- Mfr. Part No.:
- 41002105.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,563.62
(exc. VAT)
€1,923.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,563.62 |
*price indicative
- RS Stock No.:
- 663-497
- Mfr. Part No.:
- 41002105.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002105.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002105.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench offers a robust solution for efficient organisation and workspace management. Designed with a heavy duty steel channel framework, this versatile storage unit features an integrated storage configuration, allowing for seamless access to tools and materials. Its 40mm lino worktop provides a durable surface for various tasks, while the 125mm diameter castors ensure mobility, making it ideal for dynamic work environments. This storage bench comes assembled for immediate use, with a two drawer door cabinet system that optimally utilises space. Finished in a durable light grey powder coat, it blends functionality with modern aesthetics, making it a valuable addition to any workspace.
Heavy duty steel channel framework ensures durability and stability
Integrated storage units provide efficient organisation of tools and materials
40mm thick lino worktop offers a sturdy surface for tasks
125mm diameter castors facilitate easy movement across different work areas
Delivered assembled for immediate installation and use
Features a versatile drawer configuration for enhanced storage capacity
Two reinforced 350mm high perfo panels allow for flexible tool storage
Finished in a light grey powder coat for a professional appearance
Related links
- Bott 41002105.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
