Bott 41002105.24V Portable Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-088
- Mfr. Part No.:
- 41002105.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,563.62
(exc. VAT)
€1,923.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,563.62 |
*price indicative
- RS Stock No.:
- 661-088
- Mfr. Part No.:
- 41002105.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002105.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002105.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a drawer door cabinet is designed to optimise your workspace by seamlessly combining functionality and efficient storage solutions. With a robust steel channel framework and a durable linoleum worktop, this versatile cabinet is ideal for a range of environments, offering added mobility with its 125mm castors. Crafted for convenience, it arrives fully assembled, ensuring you can get to work without delay. The cabinets dimensions and drawer configurations are tailored to suit demanding tasks, making it perfect for both workshop and office setups.
Powered by a heavy duty steel frame which ensuring stability and durability
Equipped with two drawers featuring 100% extension slides capable of supporting up to 75kg each
Finished in a stylish durable powder coat paint in crimson red and light grey to enhance aesthetic appeal
Includes a spacious worktop made of linoleum providing a practical surface for various tasks
Features doors with perforated panels for improved ventilation and accessibility
Designed for mobility with 125mm castors allowing effortless movement across the workspace
Arrives fully assembled for immediate use saving time and effort during setup
Related links
- Bott 41002103.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002105.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002103.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
