Bott 41003493.24V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,526.80

(exc. VAT)

€1,877.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,526.80

*price indicative

RS Stock No.:
661-338
Mfr. Part No.:
41003493.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

750mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Model Number

41003493.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with six drawer cabinet is a robust and functional workspace solution designed for durability and efficiency. With its sturdy steel channel pedestal legs and a 40mm lino worktop, this bench provides a reliable surface for various tasks. It features a thoughtfully designed cabinet with a generous size of 1500x750x940mm, accommodating all your storage needs. The six drawers, featuring 100% extension slides, optimise accessibility and ease of use, making it perfect for both professional workshops and home garages alike. Finished in a combination of light grey and crimson red powder coat paint, this bench not only serves practical purposes but also adds a vibrant touch to any environment, ensuring it stands out while maintaining functionality.

Constructed with robust sheet steel for exceptional durability

Features a spacious worktop made of high-quality lino for versatile usage

Cabinet dimensions optimise space efficiency at 1500x750x940mm

Six drawers provide ample storage capacity, ideal for tools and supplies

Each drawer with a load capacity of 75kg supports heavy items comfortably

Thoughtful drawer configuration allows for organised storage with varying heights

Finished in durable powder coat paint, enhancing both aesthetics and longevity

Available in a striking colour combination of crimson red and light grey, offering a modern appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy