Bott 41003493.19V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,526.80

(exc. VAT)

€1,877.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,526.80

*price indicative

RS Stock No.:
662-224
Mfr. Part No.:
41003493.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

750mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41003493.19V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a six-drawer cabinet is designed to provide an efficient and sturdy workspace for various tasks. With a strong steel channel pedestal leg and a durable 40mm lino worktop, this bench provides a solid foundation for your work. The cabinet features a thoughtfully designed drawer configuration catering to an array of tools and equipment, while its powder-coated finish not only enhances aesthetics but also offers exceptional durability. Measuring 1500mm in width, 750mm in depth, and 940mm in height, this versatile workstation is ideal for workshops and garages, providing ample space and easy accessibility.

Robust steel channel pedestal leg ensures stability

Six drawers provide extensive storage for tools and materials

Each drawer has a load capacity of 75kg for reliable performance

Thoughtfully configured drawer heights accommodate diverse items

Finished in durable powder-coated paint for long-lasting protection

Lino worktop ensures a resilient surface for various applications

Compact dimensions make it suitable for smaller workspaces

Features a contemporary design with light grey and anthracite grey colour scheme

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy