Bott 41003492.24V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,482.24

(exc. VAT)

€1,823.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,482.24

*price indicative

RS Stock No.:
661-725
Mfr. Part No.:
41003492.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

750mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41003492.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a six-drawer cabinet is designed to meet the demands of professional workspaces. Built with a robust steel channel pedestal leg, this workstation ensures stability and durability. The 40mm multiplex wood worktop offers ample space for tools and materials, while the thoughtfully configured drawers provide easy access to equipment. With its sleek design finished in powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, it seamlessly blends functionality and style. The cabinet size is optimally designed, allowing efficient storage without compromising on workspace. This versatile bench not only enhances productivity but adds an aesthetic touch to any workshop.

Robust steel channel pedestal leg ensures long-lasting stability

40mm multiplex wood worktop provides a spacious and durable surface

Drawer configuration accommodates various tool sizes for optimal organisation

Six drawers with 100% extension slides allow for full access and convenience

Finished in durable powder coat paint, offering both style and corrosion resistance

Cabinet size designed for efficiency, ensuring maximum workspace usability

Main colours RAL 7035 light grey and RAL 3004 crimson red enhance visual appeal

Drawer load capacity of 75kg supports heavy tools and materials confidently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy