Bott 41003494.24V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 662-452
- Mfr. Part No.:
- 41003494.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,581.06
(exc. VAT)
€1,944.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,581.06 |
*price indicative
- RS Stock No.:
- 662-452
- Mfr. Part No.:
- 41003494.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003494.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003494.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench is designed to provide a sturdy and intelligent workspace solution. Featuring a robust steel channel pedestal leg and a spacious 40mm multiplex wood worktop, this bench is perfect for those requiring ample surface area for tools and projects. With a 6-drawer cabinet configuration finished in a stylish RAL 3004 crimson red and complemented by RAL 7035 light grey, it harmonises aesthetic appeal with functionality. The drawers, built for efficiency, allow for easy access to various tools, holding a substantial weight of up to 75kg, making it an ideal choice for both professionals and serious DIY enthusiasts. Its compact but spacious dimensions of 2000x750x940mm ensure that this bench fits seamlessly into any workspace.
Constructed with durable, powder-coated sheet steel for maximum longevity
Drawers provide 100% extension slides, ensuring easy access to all stored items
Robust worktop surface made from beech multiplex, ideal for heavy-duty use
Cabinet size optimised for efficient space utilisation, providing ample storage
Available in an eye-catching crimson red with a light grey finish for a professional look
Six-drawer configuration allows for effective organisation of tools and equipment
Designed to hold a weight capacity of 75kg per drawer for added durability
Perfect for workshops, garages, or industrial environments, combining form with function
Related links
- Bott 41003494.16V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.16V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.11V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.24V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003494.11V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.19V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003493.11V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003493.24V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
