Bott 41003493.16V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,526.80

(exc. VAT)

€1,877.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,526.80

*price indicative

RS Stock No.:
663-236
Mfr. Part No.:
41003493.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

1.5m

Width

750mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Model Number

41003493.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a six-drawer cabinet is designed to enhance productivity and organisation in any workspace. Featuring a robust, steel channel pedestal leg and a durable 40mm lino worktop, this workstation offers reliability and functionality. With a cabinet size of 650x650x900mm and an overall dimension of 1500x750x940mm, it provides ample space for your tools and documents. The drawer configuration includes three 100mm, two 150mm, and one 200mm drawer, all fitted with 100% extension slides capable of handling loads up to 75kg. Finished in a sleek RAL 7035 light grey powder coat, this product marries aesthetic appeal with exceptional performance, perfect for professionals seeking both style and substance.

Robust steel channel pedestal leg ensures stability and longevity

Durable 40mm lino worktop provides a resilient surface for all tasks

Generous overall size maximises workspace efficiency

Six drawers offer ample storage for tools and supplies

100% extension slides allow for easy access to all items within drawers

Drawer configuration is designed to accommodate a variety of item sizes

Finished in RAL 7035 light grey for a contemporary and professional look

Weight capacity of 75kg per drawer caters to a range of storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy