Bott 41003492.11V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-879
- Mfr. Part No.:
- 41003492.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,482.24
(exc. VAT)
€1,823.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,482.24 |
*price indicative
- RS Stock No.:
- 662-879
- Mfr. Part No.:
- 41003492.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003492.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003492.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench is a robust workspace solution designed to enhance organisation and efficiency in any professional setting. Featuring a sturdy steel channel pedestal leg and a versatile wood worktop, this bench is well-suited for demanding environments. With a drawer configuration of six spacious drawers, including various heights for all your storage needs, the cubio pedestal bench ensures easy access and maximum utility. Finished in a sleek RAL 5010 gentian blue and RAL 7035 light grey, it seamlessly combines functionality with aesthetic appeal. With a substantial worktop surface area and impressive weight capacity, this product is perfect for workshops or commercial use, delivering reliability for all manner of tasks.
Features a sturdy steel channel pedestal leg for enhanced durability
Equipped with six drawers of varied heights to accommodate diverse storage needs
Includes 100% extension slides, allowing for smooth, full access to drawer contents
Constructed with high-quality multiplex beech wood for a resilient work surface
Available in an appealing and practical powder-coated finish in two attractive colours
Designed to withstand up to 75kg per drawer, ensuring dependable performance
Cabinet dimensions offer ample workspace while fitting comfortably in various settings
Ideal for workshops, industrial environments, and commercial applications
Related links
- Bott 41003493.11V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003493.24V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003492.16V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003492.19V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003493.19V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003492.24V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003493.16V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003494.16V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
