Bott 41002075.24V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750 mm x 2000 mm

Subtotal (1 unit)*

€2,020.62

(exc. VAT)

€2,485.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,020.62

*price indicative

RS Stock No.:
661-498
Mfr. Part No.:
41002075.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

2000mm

Width

750 mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002075.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a three drawer cabinet is designed to elevate your workspace, offering both functionality and style. Featuring a robust steel channel framework, this unit combines durability with practicality, making it ideal for workshops and professional environments. Its spacious 40mm lino worktop provides ample surface area for various tasks, while the integrated storage units ensure that your tools and materials are organised and easily accessible. Delivered fully assembled, it boasts a striking finish in crimson red and light grey, making it a striking addition to any setting. With optimal dimensions and a comprehensive layout, this cabinet not only enhances efficiency but also contributes to a visually appealing workspace.

Integrated storage units include three drawers with 100% extension slides for easy access

Drawer configurations allow for versatile storage options with sizes tailored for different tools

Powder coated finish ensures resilience against wear and tear while maintaining aesthetic appeal

Available in eye catching crimson red and light grey enhancing the workspace's visual impact

Cabinet size optimised for efficiency while maintaining a compact footprint

Related links