Bott 41002073.24V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,983.71

(exc. VAT)

€2,439.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,983.71

*price indicative

RS Stock No.:
661-743
Mfr. Part No.:
41002073.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

450kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002073.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a three drawer cabinet is designed to provide efficient organisation and space maximisation in any workspace. This robust unit features an integrated framework crafted from high quality steel, ensuring durability and stability. The 40mm multiplex wood worktop serves as a versatile surface for various tasks, while the three drawer cabinet offers ample storage, accommodating items of various sizes. Each integrated cabinet measures 650mm in width, depth, and height, while the overall dimensions of the unit are 2000mm x 750mm x 840mm. Finished in a sleek powder coat paint, this storage solution is available in a striking crimson red complemented by a light grey for a modern aesthetic. Easy to assemble and delivered ready for use, this bench is the ideal addition to any industrial or workshop environment.

40mm multiplex wood worktop offers a sturdy working surface

Six drawers cater to diverse storage needs with a high load capacity

100% extension slides ensure easy accessibility to drawer contents

Available in a stylish RAL 3004 crimson red finish

Secondary colour in RAL 7035 light grey adds a contemporary touch

Designed for efficiency making it an indispensable workspace essential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy