Bott 41003235.16V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-571
- Mfr. Part No.:
- 41003235.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,548.13
(exc. VAT)
€1,904.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,548.13 |
*price indicative
- RS Stock No.:
- 661-571
- Mfr. Part No.:
- 41003235.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003235.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003235.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed for durability and functionality in any workspace. Featuring a robust steel channel pedestal leg and a 40mm multiplex wood worktop, this bench combines strength with versatility. The thoughtfully engineered cabinet provides ample storage with a configuration that includes various drawer heights, ensuring convenient access to tools and equipment. Finished in a resilient powder coat paint in RAL 7035 light grey, it offers both style and practicality, making it an ideal solution for workshops and industrial settings. With a total size of 2000x750x840mm, this workspace solution stands ready to enhance productivity and organisation.
Robust construction with a steel channel pedestal leg for added stability
Ample storage offered by 6 drawers with 100% extension slides for easy access
Versatile drawer configuration caters to a variety of tools and components
Stunning and durable powder-coated finish in RAL 7035 light grey, designed to withstand wear and tear
Generous worktop made from beech multiplex, providing a solid surface for various tasks
Cabinet size of 2000x750x840mm optimises work areas without compromising space
Engineered to support a drawer load capacity of 75kg, ensuring reliability under heavy usage
Thoughtfully designed for professional environments, enhancing efficiency and organisation
Related links
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003494.19V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
