Bott 41002027.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,517.50

(exc. VAT)

€1,866.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,517.50

*price indicative

RS Stock No.:
661-864
Mfr. Part No.:
41002027.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002027.19V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a full cupboard and 3 drawer cabinet is designed to enhance your workspace efficiency. Ideal for professionals who require robust storage solutions, this versatile unit features a heavy duty steel channel framework, ensuring durability under demanding conditions. With an integrated storage system and a spacious 40mm lino worktop, it provides both functionality and a tidy appearance. The unit arrives fully assembled, allowing for immediate use. Its sleek anthracite grey and light grey powder coated finish not only adds a contemporary aesthetic but also offers lasting protection against wear and tear. The integrated cabinet offers flexibility with multiple drawer configurations and an adjustable height galvanised steel shelf, making it suitable for various storage needs.

Arrives fully assembled for quick and easy set up

Integrated cabinet features two compartments for organised storage

Three drawers with a 75kg load capacity each for heavy items

Adjustable height galvanised steel shelf supports up to 100kg

Finished in sleek powder coated paint for enhanced durability

Available in a modern anthracite grey and light grey colour scheme

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy