Bott 41002006.16V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

€788.18

(exc. VAT)

€969.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€788.18

*price indicative

RS Stock No.:
662-466
Mfr. Part No.:
41002006.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

100kg

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002006.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with full cupboard is a robust solution designed for efficient workspace organisation. Perfect for workshops and industrial environments, this unit features a heavy duty steel channel framework with integrated storage units, ensuring durability and functionality. The spacious 40mm lino worktop offers ample space for various tasks, while the assembled design allows for immediate use upon delivery. This all in one storage solution includes a cabinet equipped with a reinforced door, an adjustable galvanised steel shelf, and meets a load capacity of 100kg, affirming its strength and reliability in any demanding setting.

Constructed from sheet steel for enhanced durability

Finished with a durable powder coat paint in light grey

Includes an integrated cabinet measuring 650x650x600mm

Features a single perfo panel lined door for easy access

Adjustable height shelf accommodates varying storage needs

Worktop surface made of resilient lino suitable for heavy tasks

Designed to support a shelf load capacity of 100kg for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy