Bott 41002169.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,467.02

(exc. VAT)

€1,804.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,467.02

*price indicative

RS Stock No.:
661-949
Mfr. Part No.:
41002169.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002169.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with full width 3 drawer cabinet is expertly designed to offer robust and versatile storage solutions for any workspace. Crafted with a heavy-duty steel channel framework, it features an integrated cabinet with a spacious 40mm multiplex wood worktop, providing ample surface area for various tasks. The cabinet is delivered fully assembled, ensuring immediate usability. Its sleek design, finished in durable powder coat paint, enhances the aesthetic while offering practicality, with integrated dimensions of 1300x650x600mm. The overall size is 1500x750x840mm, making it a perfect fit for storing tools, equipment, or materials efficiently.

Robust steel construction ensures long-lasting durability

Ample storage with three drawers for organised space management

100% extension slides enable full access to drawer contents

Heavy-duty worktop ideal for various tasks and activities

Finished in RAL 3004 crimson red for a modern, stylish appearance

Integrated cabinet allows for tidy and efficient storage solution

Drawers come with impressive load capacities, supporting heavy tools

Delivered fully assembled for immediate use, saving time on setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy