Bott 41003494.16V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 663-892
- Mfr. Part No.:
- 41003494.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,581.06
(exc. VAT)
€1,944.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,581.06 |
*price indicative
- RS Stock No.:
- 663-892
- Mfr. Part No.:
- 41003494.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Model Number | 41003494.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
Model Number 41003494.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is expertly designed for the modern workspace, combining functionality with robust design. Featuring a solid steel channel pedestal leg and a spacious 40mm multiplex wood worktop, this bench is ideal for a variety of professional tasks. Its well-organised drawer configuration includes three 100mm, two 150mm, and one 200mm drawer, all equipped with 100% extension slides ensuring maximum accessibility and convenience. Finished in a light grey powder coat for durability, this cabinet not only offers aesthetic appeal but also provides a practical solution to clutter, making it an essential addition to any workshop or office environment.
Robust steel channel pedestal leg provides exceptional stability
40mm multiplex wood worktop offers a durable surface for diverse tasks
Drawer configuration optimises storage efficiency with various heights
100% extension slides facilitate easy access to all drawers
Light grey powder-coated finish ensures long-lasting protection and sleek appearance
Designed to accommodate heavy loads with a drawer load capacity of 75kg
Perfect for both professional workspaces and domestic environments
Related links
- Bott 41003495.16V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.11V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.24V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003494.24V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003494.11V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.19V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003493.11V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003493.24V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
