Bott 41003495.11V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 663-742
- Mfr. Part No.:
- 41003495.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,627.55
(exc. VAT)
€2,001.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,627.55 |
*price indicative
- RS Stock No.:
- 663-742
- Mfr. Part No.:
- 41003495.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003495.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003495.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench combines robust construction with thoughtfully designed storage, making it an ideal workspace solution for any professional environment. With a sturdy steel channel pedestal leg and a durable 40mm lino worktop, this bench offers reliable support for heavy-duty tasks. The integrated six-drawer cabinet ensures that all your tools and equipment are neatly stored and easily accessible, while the sleek aesthetic, finished in light grey and gentian blue, enhances your workspace's appeal. Ideal for both workshop and office settings, the cubio bench caters to diverse needs without compromising on quality or functionality.
Robust steel channel pedestal leg for enhanced stability
Ample storage capacity with six drawers for organised tool management
Drawers feature 100% extension slides, allowing full access to contents
Worktop is finished in durable lino, suitable for various applications
Finished in a stylish powder coat paint in RAL 7035 and RAL 5010
Drawer configuration includes various heights to accommodate different items
High load capacity of 75kg per drawer ensures reliability
Overall dimensions of 2000x750x940mm provide ample workspace
Solidly constructed with sheet steel for longevity and durability
Designed with a modern aesthetic to fit seamlessly into contemporary environments
Related links
- Bott 41003494.16V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.16V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.24V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003494.24V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003494.11V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.19V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003493.11V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003493.24V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
