Bott 41003495.24V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 662-537
- Mfr. Part No.:
- 41003495.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,627.55
(exc. VAT)
€2,001.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,627.55 |
*price indicative
- RS Stock No.:
- 662-537
- Mfr. Part No.:
- 41003495.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003495.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003495.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is expertly designed for optimal functionality in any workspace. This robust unit features a sturdy steel channel pedestal leg and a spacious 40mm lino worktop, perfect for various tasks. With a substantial cabinet size of 2000x750x940mm, it provides ample storage while ensuring durability with a weight capacity of 75kg per drawer. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, the bench seamlessly blends aesthetic appeal with practical utility, making it an ideal solution for both professional and industrial environments.
Robust steel construction guarantees long-lasting durability
Spacious worktop made from high-quality lino for easy maintenance
Ample cabinet size ensures plenty of room for tools and supplies
Six drawers with 100% extension slides for full access to contents
Drawer heights are designed to accommodate various tools and equipment
Stylish powder-coated finish resists wear and enhances appearance
Configuration of drawers allows for optimized storage solutions
Lightweight design makes it easy to reposition in the workspace
Related links
- Bott 41003494.16V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.16V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.11V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003494.24V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003494.11V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003495.19V Sheet Steel Workbench 940 mm x 750mm x 2000 mm
- Bott 41003493.11V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
- Bott 41003493.24V Sheet Steel Workbench 940 mm x 750mm x 1500 mm
