Bott 41002040.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-749
- Mfr. Part No.:
- 41002040.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,324.93
(exc. VAT)
€1,629.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,324.93 |
*price indicative
- RS Stock No.:
- 662-749
- Mfr. Part No.:
- 41002040.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002040.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002040.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a three drawer cabinet is expertly designed to meet the demands of modern workspaces. Built with a robust steel channel framework, this storage solution features a durable 40mm multiplex wood worktop, ensuring both strength and practicality. With integrated storage units sized at 650mm x 650mm x 600mm, it offers ample space for a variety of tools and materials. Complete with a sleek light grey powder coat finish, it is not only appealing aesthetically but also resilient against daily wear. The all assembled delivery means it is ready to use right away, bringing functionality and style to any workshop or industrial setting.
Heavy duty steel framework provides superior durability
Integrated cabinet and drawer configurations optimise storage efficiency
40mm multiplex wood worktop delivers a solid work surface for various tasks
Cabinet sizes and drawer dimensions are designed for versatility
Finished in a powder coat paint that resists scratches and scuffs
Efficient design maximises workspace usability without sacrificing aesthetics
Related links
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002027.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002115.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002170.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002169.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002027.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
