Bott 41002027.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-810
- Mfr. Part No.:
- 41002027.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,517.50
(exc. VAT)
€1,866.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,517.50 |
*price indicative
- RS Stock No.:
- 662-810
- Mfr. Part No.:
- 41002027.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002027.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002027.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage solution is expertly designed to meet the demands of any workspace, combining functionality with durability. This heavy duty bench features a robust steel channel framework and a generous 40mm lino worktop, ready to support your projects. Delivered fully assembled, it showcases integrated cabinet units with carefully configured drawers, making organisation effortless. The inclusion of adjustable shelves ensures flexibility, while the powder coated finish in a choice of light grey and gentian blue adds a touch of style to your environment. Measuring 1500x750x840mm, this piece not only optimises space but also enhances productivity through its thoughtful design and thoughtful specifications.
Constructed from high quality sheet steel for exceptional durability
Offers a spacious worktop made from resilient lino ideal for various tasks
Designed with 1 adjustable galvanised steel shelf to accommodate different storage needs
Finished with a durable powder coat paint offering both style and protection
Integrated perfo doors enhance airflow and visibility of stored items
Related links
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002027.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002115.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002170.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002169.16V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002027.24V Sheet Steel Workbench 840 mm x 750mm x 1500 mm
