Bott 41002075.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-891
- Mfr. Part No.:
- 41002075.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,020.62
(exc. VAT)
€2,485.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,020.62 |
*price indicative
- RS Stock No.:
- 662-891
- Mfr. Part No.:
- 41002075.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002075.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002075.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with drawers offers a robust and practical solution for efficient workspace organisation. Designed for durability, it features a heavy duty steel channel framework complemented by a spacious 40mm lino worktop. This unit is delivered fully assembled, allowing for immediate use. The integrated cabinet, measuring 2000x750x840mm, provides ample storage with six versatile drawers, making it ideal for various workshop tools and materials. With a sleek powder coated finish available in both anthracite grey and light grey, it not only enhances functionality but also adds a modern touch to any workspace.
Fully assembled for instant use saving you time and effort
Spacious 40mm worktop provides ample surface area for tasks
Six drawers offer plenty of storage options to accommodate various tools
Drawers feature 100% extension slides allowing full access to content
Robust drawer load capacity of 75kg supports heavy tools with ease
Powder coated finish resists wear and tear which ensuring a professional appearance
Available in two stylish colours to suit any workspace decor
Related links
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002073.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
