Bott 41002042.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,395.05

(exc. VAT)

€1,715.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,395.05

*price indicative

RS Stock No.:
663-276
Mfr. Part No.:
41002042.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002042.19V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a 3 drawer cabinet offers a robust and practical solution for organising your workspace. Designed with a heavy duty steel channel framework, it incorporates integrated storage units along with a durable 40mm lino worktop. Perfect for any professional environment, this meticulously engineered unit comes assembled and features efficient cabinet dimensions, optimising your storage capabilities. The versatile drawer configuration accommodates various tools and materials, providing a reliable method for keeping your workspace tidy. With an elegant powder coated finish available in light grey and anthracite grey, it seamlessly blends function and style, making it an essential addition to any workshop or garage.

Heavy duty construction ensures long lasting durability

Integrated storage units enhance organisation within the workspace

40mm lino worktop provides a resilient surface for various tasks

Delivered fully assembled for immediate use saving setup time

Cabinet sizes are optimised for efficiency fitting perfectly in smaller spaces

Three drawers cater to diverse storage needs with different heights

Drawer load capacity reaches 75kg ideal for heavy tools

Powder coated finish adds an attractive aesthetic and protects against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy