Bott 41002040.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 664-004
- Mfr. Part No.:
- 41002040.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,324.93
(exc. VAT)
€1,629.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,324.93 |
*price indicative
- RS Stock No.:
- 664-004
- Mfr. Part No.:
- 41002040.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002040.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002040.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a three drawer cabinet serves as an efficient and robust workspace solution tailored for demanding environments. Constructed with a heavy duty steel channel framework and a versatile 40mm multiplex wood worktop, this unit merges strength with functionality. Its integrated drawer configuration offers ample storage, featuring two 150mm drawers and one 200mm drawer, each equipped with 100% extension slides that support a substantial load of up to 75kg. Delivered fully assembled, this bench is finished in appealing RAL 7016 anthracite grey and RAL 7035 light grey powder coating, ensuring durability and aesthetic appeal, making it an ideal addition for workshops or industrial settings.
Built with a heavy duty steel channel framework for enhanced durability
Integrated storage units maximise workspace efficiency and organisation
40mm multiplex wood worktop provides a robust surface for various tasks
Drawer configuration includes three drawers to accommodate different tools and equipment
100% extension slides allow for easy access to the contents of drawers
Delivered fully assembled for immediate use saving installation time
Related links
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
