SAM, 1-3/8 mm Jaw Capacity Ratchet Combination Spanner, 381mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8511
- Mfr. Part No.:
- 50AP1"3/8
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8511
- Mfr. Part No.:
- 50AP1"3/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 1-3/8 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 381mm | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 1-3/8 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 381mm | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Combination wrench is available in inches and made from forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, who
Smooth finish for a comfortable grip
Bright polished chrome plate finish
Flank drive head with Surface Drive
Compliance to ISO 7738 and DIN ISO 691
Related links
- SAM 286mm Overall, Comfort Grip Handle
- SAM 350mm Overall, Comfort Grip Handle
- SAM 206mm Overall, Comfort Grip Handle
- SAM 135mm Overall, Comfort Grip Handle
- SAM 256mm Overall, Comfort Grip Handle
- SAM 15/16 in Jaw Capacity Ratchet Combination Spanner Comfort Grip Handle
- SAM 285mm Overall, Comfort Grip Handle
- SAM 350mm Overall, Comfort Grip Handle
