SAM, 4/8 in Jaw Capacity Ratchet Combination Spanner, 256mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8515
- Mfr. Part No.:
- 50AP7/8"
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.95
(exc. VAT)
€18.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.95 |
*price indicative
- RS Stock No.:
- 282-8515
- Mfr. Part No.:
- 50AP7/8"
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 4/8 in | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Combination Spanner | |
| Overall Length | 256mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 7738, NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 4/8 in | ||
Product Type Wrench | ||
Wrench Type Ratchet Combination Spanner | ||
Overall Length 256mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 7738, NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Combination wrench is available in inches and made from forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, who
Smooth finish for a comfortable grip
Bright polished chrome plate finish
Flank drive head with Surface Drive
Compliance to ISO 7738 and DIN ISO 691
Related links
- SAM 152mm Overall, Comfort Grip Handle
- SAM 135mm Overall, Comfort Grip Handle
- SAM 381mm Overall, Comfort Grip Handle
- SAM 350mm Overall, Comfort Grip Handle
- SAM 15/16 in Jaw Capacity Ratchet Combination Spanner Comfort Grip Handle
- SAM 230mm Overall, Comfort Grip Handle
- SAM 206mm Overall, Comfort Grip Handle
- SAM 254mm Overall, Comfort Grip Handle
