| ABB | 16 → 20 A | 20 A | AF Range | 3P | 690 V ac/dc | TF42 | Direct Contactor | 2.6 W | 1NO + 1NC | Automatic, Manual | Screw | 2 | 45mm | 70.5mm | 88.3mm | +60°C | -25°C | - | - | - | -25 → +60 °C |
|
| ABB | - | 20 → 56 A | EF65/EF96 | 3 | - | - | - | - | NO/NC | - | - | - | - | - | - | - | - | - | - | - | - |
|
| ABB | 4.2 → 5.7 A | 5.7 A | AF Range | 3P | 690 V ac/dc | TF42 | Direct Contactor | 2 W | 1NO + 1NC | Automatic, Manual | Screw | 2 | 45mm | 70.5mm | 88.3mm | +60°C | -25°C | - | - | - | -25 → +60 °C |
|
| ABB | - | 80 → 110 A | TA200DU | 3 | - | - | - | - | NO/NC | - | - | - | - | - | - | - | - | - | - | - | - |
|
| ABB | 7.6 → 10 A | 10 A | AF Range | 3P | 690 V ac/dc | TF42 | Direct Contactor | 2 W | 1NO + 1NC | Automatic, Manual | Screw | 2 | 45mm | 70.5mm | 88.3mm | +60°C | -25°C | - | - | - | -25 → +60 °C |
|
| ABB | 0.74 → 1.0 A | 1 A | Thermal Overload Relays | 3P | - | - | - | - | 1NC/1NO | - | - | - | - | - | - | - | - | - | - | - | - |
|
| ABB | 9 → 30 A | 30 A | AF Range | 3P | 690 V ac/dc | EF45 | Direct Contactor | 234 W | 1NO + 1NC | Automatic, Manual | Screw | 2 | 45mm | 86mm | 104.7mm | +70°C | -25°C | - | - | - | -25 → +70 °C |
|
| ABB | 0.55 → 0.74 A | 740 mA | AF Range | 3P | 690 V ac/dc | TF42 | Direct Contactor | 2 W | 1NO + 1NC | Automatic, Manual | Screw | 2 | 45mm | 70.5mm | 88.3mm | +60°C | -25°C | - | - | - | -25 → +60 °C |
|
| ABB | 5.7 → 18.9 A | 18.9 A | AF Range | 3P | 600 V ac, V dc | E16 | - | 0.304 W | 1NO + 1NC | Automatic, Manual | Screw | 2 | 44.4mm | 57mm | 57mm | +70°C | -25°C | - | - | - | -25 → +70 °C |
|
| ABB | 7.6 → 10 A | 10 A | Thermal Overload Relays | 3P | 600 V ac, V dc | T16-10 | - | 2 W | 1NC/1NO | Automatic, Manual | Screw | 2 | 45mm | 53.5mm | 53.5mm | +60°C | -25°C | - | - | - | -25 → +60 °C |
|
| ABB | 135 A | 10 (N.C) A, 6 (N.O) A | AF Range | 3P | 440 V dc, 500 V ac | TF14 | Under Contactor Mount | - | 1NO + 1NC | Automatic, Manual | Flat | 2 | 140mm | 126mm | 89mm | +55°C | -25°C | - | - | - | -25 → +55 °C |
|
| ABB | 5.7 → 7.6 A | 7.6 A | Thermal Overload Relays | 3P | - | - | - | - | 1NC/1NO | - | - | - | - | - | - | - | - | - | - | - | - |
|
| ABB | - | - | TF42 | 3 | - | - | - | - | 1 NC, 1 NO | - | - | - | - | - | - | - | - | - | - | - | - |
|
| ABB | 5.7 → 18.9 A | 18.9 A | AF Range | 3P | 600 V ac, V dc | EF19 | Direct Contactor | 0.304 W | 1NO + 1NC | Automatic, Manual | Screw | 2 | 44.4mm | 59.3mm | 59.3mm | +70°C | -25°C | - | - | - | -25 → +70 °C |
|
| ABB | 20 → 24 A | 24 A | AF Range | 3P | 690 V ac/dc | TF42 | Direct Contactor | 2.6 W | 1NO + 1NC | Automatic, Manual | Screw | 2 | 45mm | 70.5mm | 88.3mm | +60°C | -25°C | - | - | - | -25 → +60 °C |
|
| ABB | 0.41 → 0.55 A | 550 mA | AF Range | 3P | 690 V ac/dc | TF42 | Direct Contactor | 2 W | 1NO + 1NC | Automatic, Manual | Screw | 2 | 45mm | 70.5mm | 88.3mm | +60°C | -25°C | - | - | - | -25 → +60 °C |
|
| ABB | 2 → 6.3 A | 1.5 A dc, 3 A ac | AF Range | 3P | 250 V dc, 500 V ac | E16 | - | - | 1NO + 1NC | Automatic, Manual | - | 2 | 74.6mm | 57mm | 44.4mm | +70°C | -25°C | - | - | - | -25 → +70 °C |
|
| ABB | - | - | AS | 3P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
| ABB | 0.3 → 1 A | 1.5 A dc, 3 A ac | AF Range | 3P | 250 V dc, 500 V ac | E16 | - | - | 1NO + 1NC | Automatic, Manual | - | 2 | 74.6mm | 57mm | 44.4mm | +70°C | -25°C | - | - | - | -25 → +70 °C |
|
| ABB | 60 A | 6 A | AF Range | 3P | 600 V ac/dc | TF65 | Under Contactor Mount | - | 1NO + 1NC | Automatic, Manual | Flat | 2 | 87.7mm | 106.9mm | 64.9mm | +60°C | -25°C | - | - | - | -25 → +60 °C |