8360 Products showing for Process Control
- RS Stock No. 227-4900
- Mfr. Part No. 0 731 501
- Brand Hengstler
- Supply Voltage 12 → 24 V dc
- Count Mode Impulses
- Display Type LED
- Function Counter
- RS Stock No. 873-2213
- Mfr. Part No. 440R-E23191
- Brand Allen Bradley Guardmaster
- Series 440-R
- Type Input/Output Module
- Supply Voltage 24 V ac/dc
- Normal State Configuration 2NC (Auxiliary), 4NO (Safety)
- RS Stock No. 196-8610
- Mfr. Part No. IS 11023
- Brand Sifam Tinsley
- Maximum Value 50µA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 55.5mm
- RS Stock No. 260-690
- Mfr. Part No. 0 866 189
- Brand Hengstler
- Supply Voltage 115 V ac
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS Stock No. 174-8989
- Mfr. Part No. T009420
- Brand Kubler
- Accessory Type Mating Clip
- For Use With LCD Preset Counters
- RS Stock No. 215-3996
- Mfr. Part No. E5DC-RX0DSM-015
- Brand Omron
- Features Communication Module Available
- Output Type Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 48mm
- RS Stock No. 279-783
- Mfr. Part No. 202732/888-888-177/000
- Brand Jumo
- Input Type Analog
- Output Type Analogue
- Supply Voltage 20 → 30 V dc
- Series 202732
- RS Stock No. 279-227
- Mfr. Part No. 703042/181-000-25/000
- Brand Jumo
- Output Type Relay
- Supply Voltage 20 → 30 V ac/dc
- Number of Inputs 3
- Control Type Controller
- RS Stock No. 642-858
- Mfr. Part No. ENT.A30 50/5 2,5VA Cl:1
- Brand ENTES
- Current Ratio 50:5
- Bore Size 30 x 10mm
- Series ENT.A30
- Transformer Type Base Mounted
- RS Stock No. 299-5893
- Mfr. Part No. FG14756.1
- Brand DBK Enclosures
- Power Rating 20 W
- Supply Voltage 24 V ac/dc
- Length 40mm
- Width 8.5mm
- RS Stock No. 370-7984
- Mfr. Part No. LKM 213/4
- Brand LKMelectronic
- Input Type PT100
- Supply Voltage 10 → 36 V
- Minimum Temperature Input 0°C
- Maximum Temperature Input +200°C
- RS Stock No. 204-0285
- Mfr. Part No. 5332D
- Brand PR Electronics
- Input Type Ohm, RTD
- Supply Voltage 7.2 V, 35 V
- Diameter 44 mm
- Minimum Temperature Input -40°C
- RS Stock No. 131-284
- Mfr. Part No. 2277158
- Brand Phoenix Contact
- Bore Size 33mm
- Series PACT MCR
- Transformer Type Window
- Sensor Technology Current Transformer
- RS Stock No. 921-0041
- Brand RS PRO
- Element Type Mica Strip
- Power Rating 450 W
- Supply Voltage 230 V ac
- RS Stock No. 217-4847
- Mfr. Part No. H7CC-A8
- Brand Omron
- Features Backlighting
- Supply Voltage 100 → 240 V ac
- Display Type LCD
- Function Counter
- RS Stock No. 271-427
- Mfr. Part No. 7492550500
- Brand Wurth Elektronik
- Series CSTLF
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- Supply Voltage 80 V
- RS Stock No. 243-0213
- Mfr. Part No. EPC3016/CC/VL/D1/D1
- Brand Eurotherm
- Output Type 2 DC Output, 1 Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 48mm
- Number of Inputs 1
- RS Stock No. 238-5440
- Mfr. Part No. FLX0-GPNT100
- Brand SICK
- Range Flexi Compact
- Type PROFINET Gateway
- For Use With FLX3-CPUC100, FLX3-CPUC200
- Supply Voltage 24 V
- RS Stock No. 196-8654
- Mfr. Part No. IS 11026
- Brand Sifam Tinsley
- Maximum Value 20mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 55.5mm
- RS Stock No. 809-0994
- Mfr. Part No. PJEZC0P000
- Brand Carel
- Supply Voltage 230 V ac
- Size 81 x 36mm
- Minimum Operating Temperature -10°C
- Maximum Operating Temperature +50°C