Punches | Metal Hole Punch | Punch Sets | RS
Login / Register to access your benefits
Recently searched

    Punches

    Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.

    The RS range of punch sets includes several different types to suit your needs, from our own brand RS PRO and also well-known brands such as Bahco, Stanley, Gedore and Facom to name a few:

    • Centre Punch- A common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.
    • Drift Punch - Sometimes referred to as a pokey, this punching tool is often used for enlarging previously made holes. It can also be used for aligning holes prior to bolting.
    • Parallel Pin Punch - A parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.
    • Spring Pin Punch - Spring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches and are specially shaped to remove roll pins without causing damage or becoming jammed.
    • Wad Punch - Have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.
    • Anti-Vibration - With a shock-absorbing rubber handle, this punch not only offers the user maximum safety and comfort but also prevents clipping.

    319 Products showing for Punches

    Facom
    -
    1.9 mm
    1
    -
    Drift
    Facom
    120 mm
    2 mm
    1
    -
    Centre
    SAM
    -
    28.3 mm
    1
    -
    Centre
    SAM
    170 mm
    11 mm
    1
    -
    -
    SAM
    54 mm
    -
    1
    -
    Centre
    Facom
    188 mm
    -
    -
    -
    -
    SAM
    100 mm
    7 mm
    1
    -
    -
    Facom
    -
    -
    -
    -
    -
    Facom
    -
    -
    -
    -
    -
    SAM
    47 mm
    -
    1
    -
    Centre
    SAM
    150 mm
    4.5 mm
    1
    -
    Drift
    SAM
    160 mm
    11 mm
    1
    -
    -
    SAM
    115 mm
    10 mm
    1
    -
    -
    SAM
    125 mm
    8 mm
    1
    -
    -
    Facom
    -
    -
    -
    -
    -
    SAM
    110 mm
    8 mm
    1
    -
    -
    SAM
    100 mm
    8 mm
    1
    -
    -
    Tivoly
    95 mm
    6 mm
    1
    -
    -
    Facom
    -
    -
    -
    -
    -
    Results per page