3M 93473 Ceramic, 180 mm x 3.5 mm Thick, 36 Grade, 36 Grit 10
- RS Stock No.:
- 618-198
- Mfr. Part No.:
- 7100305447
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€204.27
(exc. VAT)
€251.25
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.27 | €20.427 |
*price indicative
- RS Stock No.:
- 618-198
- Mfr. Part No.:
- 7100305447
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Thickness | 3.5mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 10 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM | |
| Series | 93473 | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Thickness 3.5mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 10 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM | ||
Series 93473 | ||
Material Cut Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Cutting Disc, 180mm Disc Diameter, 3.7mm Thickness - 7100305447
This cutting disc is designed for high-speed metal cutting in industrial settings, delivering consistent performance for automation, electronics, electrical and mechanical applications. It uses precision-shaped ceramic abrasive to reduce cutting time and extend service intervals while operating at high peripheral speeds. Supplied in multiple units per pack, it is intended for use on angle grinders and similar portable tools where thin, fast cutting is required.
Features & Benefits
• Precision-shaped grain delivers Faster metal removal and longevity
• 36 grade abrasive offers aggressive cutting with controlled wear
• Operates up to 11,500 rpm for high-speed cutting tasks
• 22.23mm bore ensures secure mounting on standard flanges
• Thin 3.7mm profile reduces cutting kerf and material loss
• 36 grade abrasive offers aggressive cutting with controlled wear
• Operates up to 11,500 rpm for high-speed cutting tasks
• 22.23mm bore ensures secure mounting on standard flanges
• Thin 3.7mm profile reduces cutting kerf and material loss
Applications
• Suitable for bevelling and preparation of steel edges in fabrication
• Ideal for cutting stainless and carbon metal sheet and plate
• Used for weld removal on mechanical and marine assemblies
• Suitable for repetitive metal cutting in automated workflows
• Ideal for heavy-duty electrical panel modification and conduit work
• Ideal for cutting stainless and carbon metal sheet and plate
• Used for weld removal on mechanical and marine assemblies
• Suitable for repetitive metal cutting in automated workflows
• Ideal for heavy-duty electrical panel modification and conduit work
What grinder speeds are acceptable for this disc?
It is rated for a maximum operating speed of 11,500 rpm
do not exceed this Value to avoid unsafe operation.
How is the disc mounted on common angle grinders?
The central bore measures 22.23 mm, enabling fitting to standard flange assemblies used on industrial grinders.
What is the abrasive composition and its effect on performance?
The wheel uses precision-shaped ceramic grain which slices metal, producing cooler cuts and longer life compared with conventional ceramic grain.
How thin is the cutting profile and what advantage does that provide?
The thickness is 3.7mm which reduces kerf width for Faster cutting and lower material removal.
How is supply packaged for production environments?
The product is supplied in quantities of 10 per pack to support continuous use and inventory management.
Related links
- 3M 94542 Ceramic 36 Grade, 36 Grit 10
- 3M 88768 Ceramic 36 Grade, 36 Grit 25
- 3M 87396 Ceramic 36 Grade, 36 Grit 25
- 3M 97618 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10
- 3M 94343 Ceramic 36 Grade, 36 Grit 10
- 3M 95344 Ceramic 36 Grade, 36 Grit 10
- 3M 94888 Ceramic 36 Grade, 36 Grit 10
- 3M 93395 Ceramic 36 Grade, 36 Grit 10