3M 87396 Ceramic, 180 mm x 2.5 mm Thick, 36 Grade, 36 Grit 25
- RS Stock No.:
- 625-836
- Mfr. Part No.:
- 7100303994
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€506.34
(exc. VAT)
€622.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €506.34 | €20.254 |
*price indicative
- RS Stock No.:
- 625-836
- Mfr. Part No.:
- 7100303994
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Thickness | 2.5mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM | |
| Material Cut | Metal, 304 Stainless Steel, 1018 Carbon Steel | |
| Series | 87396 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Thickness 2.5mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM | ||
Material Cut Metal, 304 Stainless Steel, 1018 Carbon Steel | ||
Series 87396 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3M Cubitron 3 Cut-Off Wheels Series Cutting Disc, 180mm Disc Diameter, 22.23mm Bore size - 7100303994
This cutting disc is a thin, high-speed abrasive wheel designed for metal fabrication and heavy-duty cut-off tasks in industrial settings. It uses precision-shaped ceramic grain to deliver Rapid material removal while maintaining operational stability on powered angle grinders with a 22.23mm arbor.
Features & Benefits
• Precision-shaped grain reduces cutting temperature and wear
• Grade36 grit for aggressive metal removal and swift throughput
• Maximum safe speed11500r/min for high-speed cutting performance
• Thin profile2.5mm enables narrow kerf and Faster cuts
• Suitable for both stainless and carbon steels for material versatility
• Grade36 grit for aggressive metal removal and swift throughput
• Maximum safe speed11500r/min for high-speed cutting performance
• Thin profile2.5mm enables narrow kerf and Faster cuts
• Suitable for both stainless and carbon steels for material versatility
Applications
• Suitable for cutting 304 stainless plate and sheet materials
• Ideal for trimming 1018 carbon steel components in fabrication
• used with industrial angle grinders operating at high rpm
• Can be used for weld removal and profile trimming in workshops
• Suitable for automated cutting stations requiring repeatable discs
• Ideal for trimming 1018 carbon steel components in fabrication
• used with industrial angle grinders operating at high rpm
• Can be used for weld removal and profile trimming in workshops
• Suitable for automated cutting stations requiring repeatable discs
What bore size does it mount on for power tools?
It fits onto a 22.23mm arbor, compatible with common industrial grinder spindles.
What abrasive composition is used to extend wheel life?
A precision-shaped ceramic grain is employed to maintain cutting rate and reduce abrasive consumption.
How is product supplied for production environments?
The wheel is packaged as a quantity of25 per pack for efficient stock management.
Which metals has it been specified for?
It is intended for use on metals including 304 stainless steel and 1018 carbon steel.
What practical advantage does the thin2.5mm thickness offer?
The reduced thickness produces a narrow kerf for Faster cutting and less material loss during production.
Related links
- 3M 88768 Ceramic 36 Grade, 36 Grit 25
- 3M 93473 Ceramic 36 Grade, 36 Grit 10
- 3M 94542 Ceramic 36 Grade, 36 Grit 10
- 3M 88383 Ceramic 36 Grade, 36 Grit 25
- 3M 87963 Ceramic 36 Grade, 36 Grit 25
- 3M 87378 Ceramic 36 Grade, 36 Grit 25
- 3M 88404 Ceramic 36 Grade, 36 Grit 25
- 3M 97618 Precision Shaped Ceramic Grain 36 Grade, 36 Grit 10