3M 88768 Ceramic, 180 mm x 2 mm Thick, 36 Grade, 36 Grit 25
- RS Stock No.:
- 625-840
- Mfr. Part No.:
- 7100303999
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-840
- Mfr. Part No.:
- 7100303999
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 180mm | |
| Thickness | 2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM | |
| Material Cut | 304 Stainless Steel, Metal, 1018 Carbon Steel | |
| Series | 88768 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 180mm | ||
Thickness 2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM | ||
Material Cut 304 Stainless Steel, Metal, 1018 Carbon Steel | ||
Series 88768 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Cutting Disc, 180mm Disc Diameter, 2mm Thickness - 7100303999
This cutting disc is a thin industrial wheel designed for high-speed metal cutting in fabrication and maintenance environments. It uses precision-shaped ceramic abrasive to deliver sustained cutting performance on stainless steel and carbon steels, and is supplied in a multi-unit pack suited to production and workshop use.
Features & Benefits
• Precision-shaped grain reduces heat generation during cutting
• 36 grade abrasive maintains consistent cutting action
• Rated for 11500 r/min for high-speed applications
• 22.23mm bore for compatibility with standard angle grinders
• 2mm thin profile enables Faster cuts with less material waste
• 36 grade abrasive maintains consistent cutting action
• Rated for 11500 r/min for high-speed applications
• 22.23mm bore for compatibility with standard angle grinders
• 2mm thin profile enables Faster cuts with less material waste
Applications
• Suitable for cutting 304 stainless steel panels and sheet metal
• Ideal for weld removal on 1018 carbon steel components
• Used with angle grinders in mechanical and electrical workshops
• Suitable for automated cutting stations in manufacturing lines
• Can be used for maintenance tasks in shipyards and machinery plants
• Ideal for weld removal on 1018 carbon steel components
• Used with angle grinders in mechanical and electrical workshops
• Suitable for automated cutting stations in manufacturing lines
• Can be used for maintenance tasks in shipyards and machinery plants
What metals can it cut efficiently?
It is formulated for stainless steel and general metals, specifically effective on 304 stainless and 1018 carbon steel due to its ceramic precision grain.
What should be observed regarding rotational speed?
Never exceed the maximum safe speed of 11,500 r/min
use a grinder capable of maintaining speed under load to optimise service life.
How does the thin 2mm profile affect performance?
The reduced thickness lowers cutting resistance and speeds up cut time while increasing the number of cuts per wheel when used appropriately.
What mounting compatibility does it offer?
It fits tools with a 22.23mm arbor and is suitable for common industrial angle grinders used in automation and fabrication settings.
How is the product supplied for production environments?
It is provided as a pack of 25 discs to facilitate stock management and continuous operations.