3M 88404 Ceramic, 230 mm x 2.5 mm Thick, 36 Grade, 36 Grit 25
- RS Stock No.:
- 625-839
- Mfr. Part No.:
- 7100303997
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€657.30
(exc. VAT)
€808.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €657.30 | €26.292 |
*price indicative
- RS Stock No.:
- 625-839
- Mfr. Part No.:
- 7100303997
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Disc | |
| Thickness | 2.5mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Maximum Safe Speed | 11500rpm | |
| Quantity Per Package | 25 | |
| Standards/Approvals | SEAM | |
| Material Cut | Metal, 304 Stainless Steel, 1018 Carbon Steel | |
| Series | 88404 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 230mm | ||
Product Type Abrasive Disc | ||
Thickness 2.5mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Maximum Safe Speed 11500rpm | ||
Quantity Per Package 25 | ||
Standards/Approvals SEAM | ||
Material Cut Metal, 304 Stainless Steel, 1018 Carbon Steel | ||
Series 88404 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3MTM CubitronTM 3 Series Cutting Disc, 230mm Disc Diameter, 2.5mm Thickness - 7100303997
This cutting disc is a portable abrasive wheel designed for high-speed metal cutting in industrial settings. It uses precision-shaped ceramic grain to deliver accelerated material removal and extended service life while being suited to routine heavy cutting tasks in fabrication and maintenance environments.
Features & Benefits
• Precision-shaped grain reduces heat generation during cuts
• 36 grit provides aggressive material removal and throughput
• 11500 rpm maximum safe speed enables high-speed operation
• 2.5mm thin section offers Faster cutting with a narrow kerf
• 22.23mm bore fits standard 230mm angle grinders
• 36 grit provides aggressive material removal and throughput
• 11500 rpm maximum safe speed enables high-speed operation
• 2.5mm thin section offers Faster cutting with a narrow kerf
• 22.23mm bore fits standard 230mm angle grinders
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for separating 1018 carbon steel components
• Used for Rapid trimming in machinery manufacturing
• Suitable for weld removal and bevel preparation in shipyards
• Can be used in automation machine shops for metal fabrication
• Ideal for separating 1018 carbon steel components
• Used for Rapid trimming in machinery manufacturing
• Suitable for weld removal and bevel preparation in shipyards
• Can be used in automation machine shops for metal fabrication
What abrasive material is used and how does it affect life?
The wheel employs precision-shaped ceramic grain which slices metal rather than ploughing it, reducing heat and increasing life compared with conventional ceramic abrasives.
Which tool speeds should be observed when using this wheel?
Do not exceed the maximum safe speed of 11,500 rpm and use a grinder capable of maintaining speed under load for consistent performance.
What bore size is required for mounting?
The wheel has a 22.23mm centre hole and is compatible with grinders accepting that bore dimension.
How is supply packaged for site use?
The product is provided in packs of 25 to facilitate continuous operations and minimise changeovers.
Which metals can be cut with this wheel?
It is suitable for stainless steels such as 304 and common carbon steels including 1018 for routine cutting tasks.