3M 87371 Ceramic, 230 mm x 3 mm Thick, 36 Grade, 36 Grit 25
- RS Stock No.:
- 627-905
- Mfr. Part No.:
- 7100303832
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€752.63
(exc. VAT)
€925.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €752.63 | €30.105 |
*price indicative
- RS Stock No.:
- 627-905
- Mfr. Part No.:
- 7100303832
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Thickness | 3mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Grade | 36 | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | SEAM, ANSI, OSHA | |
| Material Cut | Metal, 304 Stainless Steel, 1018 Carbon Steel | |
| Series | 87371 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Thickness 3mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Grade 36 | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals SEAM, ANSI, OSHA | ||
Material Cut Metal, 304 Stainless Steel, 1018 Carbon Steel | ||
Series 87371 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M 3M Cubitron 3 Series Cutting Disc, 230mm Disc Diameter, 22.23mm Bore size - 7100303832
This cutting disc is a 230mm abrasive wheel designed for high-speed metal cutting and industrial fabrication. Engineered for use on angle grinders, it employs precision-shaped ceramic grain to improve cut rate and service life while operating in heavy-duty environments across automation, electronics, electrical and mechanical sectors.
Features & Benefits
• Precision-shaped grain reduces heat generation during cutting
• 36 grade abrasive delivers aggressive material removal rates
• 22.23mm bore ensures secure mounting on standard flanges
• 11,500 rpm maximum safe speed supports high-speed grinders
• 3mm thin wheel profile for Faster cutting on thin sections
• 36 grade abrasive delivers aggressive material removal rates
• 22.23mm bore ensures secure mounting on standard flanges
• 11,500 rpm maximum safe speed supports high-speed grinders
• 3mm thin wheel profile for Faster cutting on thin sections
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for cutting 1018 carbon steel components
• Used for weld removal in metal fabrication workshops
• Suitable for bevel preparation in machinery manufacturing
• Can be used with portable grinders in shipyard maintenance
• Ideal for cutting 1018 carbon steel components
• Used for weld removal in metal fabrication workshops
• Suitable for bevel preparation in machinery manufacturing
• Can be used with portable grinders in shipyard maintenance
What abrasive technology enables Faster cutting and longer life?
The wheel uses 3M precision-shaped ceramic grain that slices metal rather than ploughing, which reduces heat build-up and extends usable life.
How should I match this wheel to my grinder?
Ensure the tool accepts a 22.23mm bore wheel, and do not exceed the maximum operating speed of 11,500 rpm.
What thickness is recommended for thin stainless applications?
A 3mm thin cutting wheel profile is designed to increase cut speed and reduce material waste on thinner stainless sections.
Which grit and grade suit heavy material removal?
The 36 grit, 36 grade specification is targeted at high material removal rates in demanding metal-cutting scenarios.