3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 125 mm, 60+ Grit 25
- RS Stock No.:
- 625-885
- Mfr. Part No.:
- 7100349581
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€108.70
(exc. VAT)
€133.70
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.70 | €4.348 |
*price indicative
- RS Stock No.:
- 625-885
- Mfr. Part No.:
- 7100349581
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Orange | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 250rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Orange | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 250rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 125mm Disc Diameter, 60 Grit - 7100349581
This Fibre disc is an abrasive wheel engineered for heavy material removal in industrial metalworking and fabrication environments. It uses a precision-shaped ceramic abrasive designed to maintain cutting sharpness and reduce heat generation during sustained grinding. The product is supplied in packs for repetitive tasks and is intended for use on grinders where controlled, high-rate material removal and predictable wear are required.
Features & Benefits
• Precision-shaped ceramic grit delivers Faster initial cut rate
• Grinding aid reduces pressure required and heat transfer
• Stiff Fibre backing resists tear under medium to high pressure
• Strong resin bond prolongs operational life during weld removal
• Designed for predictable wear to reduce changeovers
• Grinding aid reduces pressure required and heat transfer
• Stiff Fibre backing resists tear under medium to high pressure
• Strong resin bond prolongs operational life during weld removal
• Designed for predictable wear to reduce changeovers
Applications
• Suitable for bevel preparation and weld removal on stainless steel
• Ideal for robotic grinding operations in production lines
• Used for heavy-duty material removal on non-ferrous alloys
• Can be used with angle grinders for component deburring
• Suitable for high-throughput metal finishing in automation
• Ideal for robotic grinding operations in production lines
• Used for heavy-duty material removal on non-ferrous alloys
• Can be used with angle grinders for component deburring
• Suitable for high-throughput metal finishing in automation
What hole size does it require for mounting?
It fits a 22mm centre hole for direct mounting on compatible back-up pads.
How should it be selected for heat-sensitive alloys?
Choose this disc for heat-sensitive metals because its abrasive and grinding aid lower metal discolouration and reduce the risk of stress cracking.
What packaging quantity is provided for continuous operations?
It is supplied in packs of 25 to support frequent disc changeovers in industrial settings.
What is the maximum permitted rotational speed?
The disc is rated to a maximum safe speed of 250 r/min for the specified diameter.
What backing material supports durability during high-pressure use?
A Fibre backing combined with a robust resin bond offers tear resistance for sustained grinding.
Related links
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25